- Home ›
- All Products›
- SNLM-P-C70-25L-Y
SNLM-P-C70-25L-Y
ITT CANNON
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-C70-25L-Y
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-C70-25L-Y
Search Keywords: SNLMPC7025LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLM-P-C70-25L-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
Supplier Standard Pack:
1 -
Flammability:UL94-V0
-
Colour Codes:Yellow
-
Rated Current:250A continuous, 400A 1 sec peak
-
Operating Temperature:-30°C/+125°C
-
Cable Grip:13-18 mm Cable OD
-
Type:Snaplock Cable Male
-
Contact Size:Crimp for 70 mm²
-
Rated Voltage:1000 V AC
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Gender:Male (Pin)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$202.27
25
$111.37
38
$77.34
50 +
$75.79
Click for Quote
Log in
to unlock special pricing