- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SNLM-P-C50-25L-Y
ITT CANNON
SNLM-P-C50-25L-Y
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-C50-25L-Y
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-C50-25L-Y
Search Keywords: SNLMPC5025LY
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | SNLM-P-C50-25L-Y |
| Alias/AKA: | 500014502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Type: | Snaplock Cable Male |
| Gender: | Male (Pin) |
| Operating Temperature: | -30°C/+125°C |
Frequently Asked Questions
Is SNLM-P-C50-25L-Y RoHS compliant?
Yes, SNLM-P-C50-25L-Y is RoHS compliant.
What is the lead time for SNLM-P-C50-25L-Y?
The standard lead time for SNLM-P-C50-25L-Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
13
$241.11
25
$132.75
38
$92.19
50 +
$90.34
Click for Quote
Log in
to unlock special pricing