- Home ›
- All Products›
- SNLF-S-S70-25L-BL
SNLF-S-S70-25L-BL
ITT CANNON
SNLF-S-S70-25L-BL / 078271-0416 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLF-S-S70-25L-BL / 078271-0416 / Circular
Search Keywords: SNLFSS7025LBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLF-S-S70-25L-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
Supplier Standard Pack:
1 -
Cable Grip:13-18 mm Cable OD
-
Rated Voltage:1000 V AC
-
Rated Current:250A continuous, 400A 1 sec peak
-
Gender:Female (Socket)
-
Contact Size:Set-Screw for 70 mm²
-
Operating Temperature:-30°C/+125°C
-
Flammability:UL94-V0
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Colour Codes:Blue
-
Type:Snaplock Cable Female
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$96.49
5
$89.07
10
$84.51
25
$74.70
50
$68.81
100
$59.75
250 +
$57.37
Click for Quote
Log in
to unlock special pricing