- Home ›
- All Products›
- SNLF-S-S25-25S-BL
SNLF-S-S25-25S-BL
ITT CANNON
SNLF-S-S25-25S-BL / 078271-0106 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLF-S-S25-25S-BL / 078271-0106 / Circular
Search Keywords: SNLFSS2525SBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLF-S-S25-25S-BL
-
Alias/AKA:078271-0106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Female (Socket)
-
Rated Current:250A continuous, 400A 1 sec peak
-
Rated Voltage:1000 V AC
-
Flammability:UL94-V0
-
Type:Snaplock Cable Female
-
Cable Grip:10-14 mm Cable OD
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Contact Size:Set-Screw for 25 mm²
-
Colour Codes:Blue
-
Operating Temperature:-30°C/+125°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$114.50
5
$105.95
10
$100.62
20
$95.11
50
$78.80
100 +
$70.43
Click for Quote
Log in
to unlock special pricing