- Home ›
- All Products›
- SNLF-S-C50-25L-Y
SNLF-S-C50-25L-Y
ITT CANNON
SNLF-S-C50-25L-Y; Veam Powerlock & Snaplock; Circu
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLF-S-C50-25L-Y; Veam Powerlock & Snaplock; Circu
Search Keywords: SNLFSC5025LY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLF-S-C50-25L-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Gender:Female (Socket)
-
Flammability:UL94-V0
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Operating Temperature:-30°C/+125°C
-
Contact Size:Crimp for 50 mm²
-
Rated Current:250A continuous, 400A 1 sec peak
-
Cable Grip:13-18 mm Cable OD
-
Type:Snaplock Cable Female
-
Rated Voltage:1000 V AC
-
Colour Codes:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$234.08
25
$128.88
38
$89.50
50 +
$87.71
Click for Quote
Log in
to unlock special pricing