- Home ›
- All Products›
- SNLF-S-C50-25L-GY
SNLF-S-C50-25L-GY
ITT CANNON
IP67 Grey Cable Mount 1P Mains Connector Socket, Rated At 250A, 1000 V ac | ITT Cannon SNLF-S-C50-25L-GY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Grey Cable Mount 1P Mains Connector Socket, Rated At 250A, 1000 V ac | ITT Cannon SNLF-S-C50-25L-GY
Search Keywords: SNLFSC5025LGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SNLF-S-C50-25L-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Rated Current:250A continuous, 400A 1 sec peak
-
Colour Codes:Grey
-
Operating Temperature:-30°C/+125°C
-
Type:Snaplock Cable Female
-
Flammability:UL94-V0
-
Cable Grip:13-18 mm Cable OD
-
Gender:Female (Socket)
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Contact Size:Crimp for 50 mm²
-
Rated Voltage:1000 V AC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$134.71
5
$124.66
10
$116.70
20
$111.90
50
$92.72
100 +
$82.88
Click for Quote
Log in
to unlock special pricing