- Home ›
- All Products›
- SMB-JACK-R/A-PCB-STEP-LEG
ITT CANNON
SMB-JACK-R/A-PCB-STEP-LEG
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: SMBJACKRAPCBSTEPLEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SMB-JACK-R/A-PCB-STEP-LEG
-
Alias/AKA:B51-053-9029220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SMB-JACK-R/A-PCB-STEP-LEG RoHS compliant?
Yes, SMB-JACK-R/A-PCB-STEP-LEG is RoHS compliant.
What is the lead time for SMB-JACK-R/A-PCB-STEP-LEG?
The standard lead time for SMB-JACK-R/A-PCB-STEP-LEG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
125
$33.25
250
$17.60
375
$12.39
500 +
$12.14
Click for Quote
Log in
to unlock special pricing