- Home ›
- All Products›
- SHELL,-PLUG-BKAE3
SHELL,-PLUG-BKAE3
ITT CANNON
Variable Capacitor, Ceramic, 200V, 5pF Min, 30pF Max
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Capacitor, Ceramic, 200V, 5pF Min, 30pF Max
Search Keywords: SHELLPLUGBKAE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:SHELL,-PLUG-BKAE3
-
Alias/AKA:248-2781-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$779.98
13
$443.32
19
$312.90
25 +
$306.65
Click for Quote
Log in
to unlock special pricing