- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- RMDVB1-21PL61
ITT CANNON
RMDVB1-21PL61
Cable Assembly Uninsulated Wire 0.003m 25AWG Micro D-Sub 21 POS PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Wire 0.003m 25AWG Micro D-Sub 21 POS PIN Crimp
Search Keywords: RMDVB121PL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:RMDVB1-21PL61
-
Alias/AKA:097343-0083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RMDVB1-21PL61 RoHS compliant?
Yes, RMDVB1-21PL61 is RoHS compliant.
What is the lead time for RMDVB1-21PL61?
The standard lead time for RMDVB1-21PL61 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
3
$155.78
5
$140.21
8
$122.68
10 +
$120.23
Click for Quote
Log in
to unlock special pricing