- Home ›
- All Products›
- RMDVB1-15PH001
RMDVB1-15PH001
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 15POS Micro D-Sub PL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15POS Micro D-Sub PL
Search Keywords: RMDVB115PH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:RMDVB1-15PH001
-
Alias/AKA:097344-0120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$136.08
5
$122.47
8
$107.17
10 +
$105.02
Click for Quote
Log in
to unlock special pricing