- Home ›
- All Products›
- RMDM-25SH003B-A174
RMDM-25SH003B-A174
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: RMDM25SH003BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:RMDM-25SH003B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$403.56
5
$298.02
8
$221.18
10 +
$216.76
Click for Quote
Log in
to unlock special pricing