- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- PURCHASE-980-2002-337-IFO-
PURCHASE-980-2002-337-IFO-
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: PURCHASE9802002337IFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PURCHASE-980-2002-337-IFO-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Reel Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$68.16
25
$43.62
38
$34.08
50 +
$33.40
Click for Quote
Log in
to unlock special pricing