- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- PURCHASE-980-2002-313-IFO-
PURCHASE-980-2002-313-IFO-
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: PURCHASE9802002313IFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PURCHASE-980-2002-313-IFO-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT