- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PLUG-KV/PV-GROM-SEAL-SZ-20
PLUG-KV/PV-GROM-SEAL-SZ-20
ITT CANNON
The PLUG-KV/PV-GROM-SEAL-SZ-20 is a thermoplastic sealing plug designed to fill and seal unused size 20 contact cavities in a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PLUG-KV/PV-GROM-SEAL-SZ-20 is a thermoplastic sealing plug designed to fill and seal unused size 20 contact cavities in a connector grommet.
Search Keywords: PLUGKVPVGROMSEALSZ20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLUG-KV/PV-GROM-SEAL-SZ-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sealing Plug
-
Dimension:11.9 x 2.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.2712
1,000
$0.1753
2,500
$0.1656
5,000
$0.1620
10,000
$0.1568
25,000
$0.1560
50,000
$0.1552
100,000 +
$0.1516
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The 225-0070-000 is a size 20 thermoplastic sealing plug designed for use with BKAE series ARINC 600 environmental connectors.
In Stock:
7,939
Minimum Order:
250