- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLBR00450
PLBR00450
ITT CANNON
Conn Strain Relief Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Strain Relief Black
Search Keywords: PLBR00450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLBR00450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Type:Bend Relief
-
Color:Black
-
Cable:Min 4.5 mm, Max. 5.0 mm
-
Series:Plastic Push Pull
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$8.44
100
$6.33
150
$5.91
200 +
$5.79
Click for Quote
Log in
to unlock special pricing