- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB4G220003
PLB4G220003
ITT CANNON
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 10A 20.0muin 0.51mum
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 10A 20.0muin 0.51mum
Search Keywords: PLB4G220003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PLB4G220003
-
Alias/AKA:132043-4381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coding:0° (Standard)
-
Solder Bucket:Ø 1.1 mm
-
Max# Awg:20
-
Back Nut Color:Red
-
Cable Collet:no cable collet
-
Test Voltage:1.2 kv r ms
-
Connector Type:Receptacle, front nut fixing
-
Series:Plastic Push Pull
-
Creepage And Clearance Distance:1.3 mm
-
Current Rating:10 A
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Number of Contacts:3 Pin Ø 1.3 mm
-
Durability Rating:2000 Cycles
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$45.19
100
$23.92
150
$16.83
200 +
$16.50
Click for Quote
Log in
to unlock special pricing