- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PBX-SL-PD-EU-400
PBX-SL-PD-EU-400
ITT CANNON
Connector Circular 1 POS 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Circular 1 POS 1 Terminal 1 Port
Search Keywords: PBXSLPDEU400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PBX-SL-PD-EU-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sealed Lid
-
Number of Contacts:1
-
Maximum Voltage Rating:1500,1000 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-30°C/+85°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1,861.91
3
$1,812.26
5 +
$1,642.58
Click for Quote
Log in
to unlock special pricing