- Home ›
- All Products›
- PBX-SLF-PD-EU-400
PBX-SLF-PD-EU-400
ITT CANNON
Conn Power F 5 POS 77mm Screw ST Panel Mount 5 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 5 POS 77mm Screw ST Panel Mount 5 Terminal 1 Port
Search Keywords: PBXSLFPDEU400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PBX-SLF-PD-EU-400
-
Alias/AKA:078262-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Brass, silver plated
-
Safety Notice:The PowerLockBox should only be installed and operated by suitably qualified persons
-
Contact Type:Drain contact
-
Type:Sealed Lid with flange
-
Operating Temperature:-30°C/+85°C
-
Voltage Rating:1000V AC / 1500V DC
-
Housing Material:High Temperature Thermoplastic
-
Insulation Resistance:<5 M ohms @500Vdc
-
Endurance:500 connection cycels
-
Flammability:UL94-V0
-
Series:PowerLock sequential connecting box
-
Colour Codes:European colour coded
-
Current Rating:400 amp contacts
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$2,135.30
3
$2,078.35
5 +
$1,883.78
Click for Quote
Log in
to unlock special pricing