- Home ›
- All Products›
- PBX-NL-PS-EU-400
PBX-NL-PS-EU-400
ITT CANNON
PBX-NL-PS-EU-400; Veam Powerlock & Snaplock; Circu
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBX-NL-PS-EU-400; Veam Powerlock & Snaplock; Circu
Search Keywords: PBXNLPSEU400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:PBX-NL-PS-EU-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:No Lid
-
Voltage Rating:1000V AC / 1500V DC
-
Insulation Resistance:<5 M ohms @500Vdc
-
Current Rating:400 amp contacts
-
Contact Type:Source contact
-
Contact Material:Brass, silver plated
-
Housing Material:High Temperature Thermoplastic
-
Colour Codes:European colour coded
-
Series:PowerLock sequential connecting box
-
Flammability:UL94-V0
-
Operating Temperature:-30°C/+85°C
-
Endurance:500 connection cycels
-
Safety Notice:The PowerLockBox should only be installed and operated by suitably qualified persons
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,626.23
3
$1,582.86
5 +
$1,434.66
Click for Quote
Log in
to unlock special pricing