- Home ›
- All Products›
- NPS-N-BL-T6
NPS-N-BL-T6
ITT CANNON
Circular Connector Veam AN02412N Powerlock
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Veam AN02412N Powerlock
Search Keywords: NPSNBLT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPS-N-BL-T6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Protection Against Electrical Shock:IP2X
-
Flammability:UL94-V0
-
Mating Method:Bayonet
-
Operating Voltage:1000Vac
-
Shell Style:Neutral
-
Color:Blue
-
Contact Type:660A threaded post M12 (panel connector)
-
Contact Retention:Nylon Pin
-
Series:Panel Source (male contact)
-
Mating Cycles:500
-
Shell Material Finish:High Temperature Thermoplastic
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Ingress Protection (Mated):IP67
-
Insulation Resistance:<5 M ohms @500Vdc
-
Maximum Current Rating:660 A
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Temperature Range:-30°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$215.70
3
$215.16
4
$214.62
5 +
$210.33
Click for Quote
Log in
to unlock special pricing