- Home ›
- All Products›
- NPS-N-BL-T4-M6F
NPS-N-BL-T4-M6F
ITT CANNON
NPS-N-BL-T4-M6F / 078214-5040 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPS-N-BL-T4-M6F / 078214-5040 / Circular
Search Keywords: NPSNBLT4M6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPS-N-BL-T4-M6F
-
Alias/AKA:078214-5040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Insulation Resistance:<5 M ohms @500Vdc
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Mating Method:Bayonet
-
Maximum Current Rating:400 A
-
Shell Material Finish:High Temperature Thermoplastic
-
Ingress Protection (Mated):IP67
-
Operating Temperature Range:-30°/+125 °
-
Contact Retention:Nylon Pin
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Contact Type:400A threaded post M12 (panel connector)
-
Shell Style:Neutral
-
Color:Blue
-
Mating Cycles:500
-
Operating Voltage:1000Vac
-
Protection Against Electrical Shock:IP2X
-
Flammability:UL94-V0
-
Modification:M6 threaded mounting holes (front mounting)
-
Series:Panel Source (male contact)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$171.65
3
$171.22
4
$170.79
5 +
$167.38
Click for Quote
Log in
to unlock special pricing