- Home ›
- All Products›
- NPS-E-GN-T6-M6F
NPS-E-GN-T6-M6F
ITT CANNON
Panel Source (Male Contact), Green, 660A Threaded Post M12, M6 Threaded Mounting Holes, Max Current 660 A, -30°/+125°...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Source (Male Contact), Green, 660A Threaded Post M12, M6 Threaded Mounting Holes, Max Current 660 A, -30°/+125°...
Search Keywords: NPSEGNT6M6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPS-E-GN-T6-M6F
-
Alias/AKA:121696-0297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$237.35
3
$236.76
4
$236.16
5 +
$231.44
Click for Quote
Log in
to unlock special pricing