- Home ›
- All Products›
- NPS-3-GY-T6-SC
NPS-3-GY-T6-SC
ITT CANNON
NPS-3-GY-T6-SC / 078214-5063 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPS-3-GY-T6-SC / 078214-5063 / Circular
Search Keywords: NPS3GYT6SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPS-3-GY-T6-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Minimum Flashover:9.5K Vdc or Ac peak
-
Shell Style:Phase 3
-
Shell Material Finish:High Temperature Thermoplastic
-
Contact Type:660A threaded post M12 (panel connector)
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Insulation Resistance:<5 M ohms @500Vdc
-
Ingress Protection (Mated):IP67
-
Flammability:UL94-V0
-
Protection Against Electrical Shock:IP2X
-
Operating Voltage:1000Vac
-
Operating Temperature Range:-30°/+125 °
-
Contact Retention:Nylon Pin
-
Modification:Sliding collar
-
Maximum Current Rating:660 A
-
Mating Cycles:500
-
Mating Method:Bayonet
-
Color:Grey
-
Series:Panel Source (male contact)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$408.39
5
$301.58
8
$223.83
10 +
$219.36
Click for Quote
Log in
to unlock special pricing