- Home ›
- All Products›
- NPDFT-2-W-L-T6-M6F
NPDFT-2-W-L-T6-M6F
ITT CANNON
NPDFT-2-W-L-T6-M6F; Veam Powerlock & Snaplock; Cir
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPDFT-2-W-L-T6-M6F; Veam Powerlock & Snaplock; Cir
Search Keywords: NPDFT2WLT6M6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPDFT-2-W-L-T6-M6F
-
Alias/AKA:121696-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Mating Cycles:500
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Insulation Resistance:<5 M ohms @500Vdc
-
Color:White
-
Ingress Protection (Mated):IP67
-
Contact Type:660A threaded post M12 (panel connector)
-
Contact Retention:Nylon Pin
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Protection Against Electrical Shock:IP2X
-
Shell Style:Phase 2
-
Mating Method:Bayonet
-
Maximum Current Rating:660 A
-
Operating Voltage:1000Vac
-
Operating Temperature Range:-30°/+125 °
-
Shell Material Finish:High Temperature Thermoplastic
-
Series:Panel Drain (female contact)
-
Flammability:UL94-V0
-
Modification:M6 threaded mounting holes (front mounting)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$455.60
3
$373.83
4
$332.94
5 +
$326.28
Click for Quote
Log in
to unlock special pricing