- Home ›
- All Products›
- NPDFT-1-BK-L-T4
NPDFT-1-BK-L-T4
ITT CANNON
NPDFT-1-BK-L-T4; Veam Powerlock & Snaplock; Circul
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPDFT-1-BK-L-T4; Veam Powerlock & Snaplock; Circul
Search Keywords: NPDFT1BKLT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NPDFT-1-BK-L-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Contact Type:400A threaded post M12 (panel connector)
-
Shell Style:Phase 1
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Temperature Range:-30°/+125 °
-
Color:Black
-
Flammability:UL94-V0
-
Insulation Resistance:<5 M ohms @500Vdc
-
Mating Method:Bayonet
-
Mating Cycles:500
-
Contact Retention:Nylon Pin
-
Ingress Protection (Mated):IP67
-
Protection Against Electrical Shock:IP2X
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Series:Panel Drain (female contact)
-
Operating Voltage:1000Vac
-
Shell Material Finish:High Temperature Thermoplastic
-
Maximum Current Rating:400 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$228.81
3
$225.38
4
$222.00
5 +
$217.56
Click for Quote
Log in
to unlock special pricing