- Home ›
- All Products›
- NLS-N-W-C95-M40S-SC
NLS-N-W-C95-M40S-SC
ITT CANNON
NLS-N-W-C95-M40S-SC; Veam Powerlock & Snaplock; Ci
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-N-W-C95-M40S-SC; Veam Powerlock & Snaplock; Ci
Search Keywords: NLSNWC95M40SSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-N-W-C95-M40S-SC
-
Alias/AKA:078239-0315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Color:White
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Operating Temperature Range:-30°/+125 °
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Operating Voltage:1000Vac
-
Shell Style:Neutral
-
Contact Retention:Nylon Pin
-
Protection Against Electrical Shock:IP2X
-
Series:Line Source (male contact)
-
Mating Cycles:500
-
Flammability:UL94-V0
-
Ingress Protection (Mated):IP67
-
Shell Material Finish:High Temperature Thermoplastic
-
Mating Method:Bayonet
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Modification:Sliding collar
-
Contact Type:95 mm crimp
-
Maximum Current Rating:660 A
-
Insulation Resistance:<5 M ohms @500Vdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$398.88
5
$294.56
8
$218.62
10 +
$214.25
Click for Quote
Log in
to unlock special pricing