- Home ›
- All Products›
- NLS-N-BL-C240-M40B-SC
NLS-N-BL-C240-M40B-SC
ITT CANNON
NLS-N-BL-C240-M40B-SC / 078239-2905 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-N-BL-C240-M40B-SC / 078239-2905 / Circular
Search Keywords: NLSNBLC240M40BSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-N-BL-C240-M40B-SC
-
Alias/AKA:078239-2905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Style:Neutral
-
Mating Method:Bayonet
-
Ingress Protection (Mated):IP67
-
Shell Material Finish:High Temperature Thermoplastic
-
Operating Temperature Range:-30°/+125 °
-
Color:Blue
-
Modification:Sliding collar
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Series:Line Source (male contact)
-
Protection Against Electrical Shock:IP2X
-
Flammability:UL94-V0
-
Contact Type:240 mm crimp
-
Contact Retention:Nylon Pin
-
Insulation Resistance:<5 M ohms @500Vdc
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Mating Cycles:500
-
Operating Voltage:1000Vac
-
Maximum Current Rating:660 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$477.90
5
$352.91
8
$261.93
10 +
$256.69
Click for Quote
Log in
to unlock special pricing