- Home ›
- All Products›
- NLS-3-GY-C70-M40B
NLS-3-GY-C70-M40B
ITT CANNON
NLS-3-GY-C70-M40B; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-3-GY-C70-M40B; Veam Powerlock & Snaplock; Circ
Search Keywords: NLS3GYC70M40B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-3-GY-C70-M40B
-
Alias/AKA:078239-2203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Mating Cycles:500
-
Contact Retention:Nylon Pin
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Protection Against Electrical Shock:IP2X
-
Mating Method:Bayonet
-
Operating Temperature Range:-30°/+125 °
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Series:Line Source (male contact)
-
Operating Voltage:1000Vac
-
Contact Type:70 mm crimp
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Ingress Protection (Mated):IP67
-
Flammability:UL94-V0
-
Insulation Resistance:<5 M ohms @500Vdc
-
Maximum Current Rating:660 A
-
Color:Grey
-
Shell Style:Phase 3
-
Shell Material Finish:High Temperature Thermoplastic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$362.59
3
$297.51
4
$264.97
5 +
$259.67
Click for Quote
Log in
to unlock special pricing