- Home ›
- All Products›
- NLS-2-W-C150-M40S-SC
NLS-2-W-C150-M40S-SC
ITT CANNON
NLS-2-W-C150-M40S-SC; Veam Powerlock & Snaplock; C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-2-W-C150-M40S-SC; Veam Powerlock & Snaplock; C
Search Keywords: NLS2WC150M40SSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-2-W-C150-M40S-SC
-
Alias/AKA:121696-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Protection Against Electrical Shock:IP2X
-
Series:Line Source (male contact)
-
Flammability:UL94-V0
-
Mating Method:Bayonet
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Modification:Sliding collar
-
Ingress Protection (Mated):IP67
-
Contact Type:150 mm crimp
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Insulation Resistance:<5 M ohms @500Vdc
-
Color:White
-
Maximum Current Rating:660 A
-
Mating Cycles:500
-
Shell Style:Phase 2
-
Operating Voltage:1000Vac
-
Shell Material Finish:High Temperature Thermoplastic
-
Operating Temperature Range:-30°/+125 °
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Contact Retention:Nylon Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$407.10
5
$300.62
8
$223.12
10 +
$218.66
Click for Quote
Log in
to unlock special pricing