- Home ›
- All Products›
- NLS-1-R-S120-M40S
NLS-1-R-S120-M40S
ITT CANNON
Conn Circular M 1 POS Screw Cable Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular M 1 POS Screw Cable Mount 1 Terminal 1 Port
Search Keywords: NLS1RS120M40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-1-R-S120-M40S
-
Alias/AKA:078239-0621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Protection Against Electrical Shock:IP2X
-
Shell Style:Phase 1
-
Insulation Resistance:<5 M ohms @500Vdc
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Flammability:UL94-V0
-
Ingress Protection (Mated):IP67
-
Shell Material Finish:High Temperature Thermoplastic
-
Contact Type:120 mm set screw
-
Series:Line Source (male contact)
-
Mating Method:Bayonet
-
Color:Red
-
Maximum Current Rating:400 A
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Contact Retention:Nylon Pin
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Mating Cycles:500
-
Operating Temperature Range:-30°/+125 °
-
Operating Voltage:1000Vac
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$130.64
3
$130.31
4
$129.99
5 +
$127.39
Click for Quote
Log in
to unlock special pricing