- Home ›
- All Products›
- NLS-1-R-C185-M40A-SC
NLS-1-R-C185-M40A-SC
ITT CANNON
NLS-1-R-C185-M40A-SC / 078239-1826 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLS-1-R-C185-M40A-SC / 078239-1826 / Circular
Search Keywords: NLS1RC185M40ASC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-1-R-C185-M40A-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Operating Voltage:1000Vac
-
Maximum Current Rating:660 A
-
Mating Cycles:500
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Insulation Resistance:<5 M ohms @500Vdc
-
Contact Type:185 mm crimp
-
Color:Red
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Ingress Protection (Mated):IP67
-
Modification:Sliding collar
-
Series:Line Source (male contact)
-
Protection Against Electrical Shock:IP2X
-
Cable Gland:M40A cable gland (Cable OD 19-28 mm)
-
Flammability:UL94-V0
-
Mating Method:Bayonet
-
Shell Style:Phase 1
-
Shell Material Finish:High Temperature Thermoplastic
-
Contact Retention:Nylon Pin
-
Operating Temperature Range:-30°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$835.35
5
$530.69
8
$350.11
10 +
$343.11
Click for Quote
Log in
to unlock special pricing