- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NLS-1-BK-S120-M40A
NLS-1-BK-S120-M40A
ITT CANNON
Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Search Keywords: NLS1BKS120M40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLS-1-BK-S120-M40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$220.61
3
$220.04
4
$219.49
5 +
$215.11
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
In Stock:
5
Minimum Order:
1
CUSTOMERS
ALSO BOUGHT