- Home ›
- All Products›
- NLDFT-N-BL-L-C70-M40B
NLDFT-N-BL-L-C70-M40B
ITT CANNON
NLDFT-N-BL-L-C70-M40B / 078238-2200 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLDFT-N-BL-L-C70-M40B / 078238-2200 / Circular
Search Keywords: NLDFTNBLLC70M40B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLDFT-N-BL-L-C70-M40B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Flammability:UL94-V0
-
Protection Against Electrical Shock:IP2X
-
Mating Method:Bayonet
-
Insulation Resistance:<5 M ohms @500Vdc
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
-
Contact Retention:Nylon Pin
-
Operating Temperature Range:-30°/+125 °
-
Ingress Protection (Mated):IP67
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Series:Line Drain (female contact)
-
Mating Cycles:500
-
Color:Blue
-
Maximum Current Rating:660 A
-
Operating Voltage:1000Vac
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Shell Style:Neutral
-
Contact Type:70 mm crimp
-
Shell Material Finish:High Temperature Thermoplastic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$378.01
3
$310.16
4
$276.24
5 +
$270.71
Click for Quote
Log in
to unlock special pricing