- Home ›
- All Products›
- NLDFT-N-BL-L-C107-M40S
NLDFT-N-BL-L-C107-M40S
ITT CANNON
Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: NLDFTNBLLC107M40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLDFT-N-BL-L-C107-M40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Flammability:UL94-V0
-
Insulation Resistance:<5 M ohms @500Vdc
-
Color:Blue
-
Mating Method:Bayonet
-
Protection Against Electrical Shock:IP2X
-
Operating Temperature Range:-30°/+125 °
-
Ingress Protection (Mated):IP67
-
Shell Style:Neutral
-
Contact Type:107 mm crimp
-
Series:Line Drain (female contact)
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Contact Retention:Nylon Pin
-
Maximum Current Rating:660 A
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Shell Material Finish:High Temperature Thermoplastic
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Operating Voltage:1000Vac
-
Mating Cycles:500
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$220.45
3
$219.90
4
$219.35
5 +
$214.96
Click for Quote
Log in
to unlock special pricing