- Home ›
- All Products›
- NLDFT-3-GY-L-C95-M40A
NLDFT-3-GY-L-C95-M40A
ITT CANNON
NLDFT-3-GY-L-C95-M40A / 078238-1303 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLDFT-3-GY-L-C95-M40A / 078238-1303 / Circular
Search Keywords: NLDFT3GYLC95M40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLDFT-3-GY-L-C95-M40A
-
Alias/AKA:078238-1303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30°/+125 °
-
Mating Cycles:500
-
Operating Voltage:1000Vac
-
Maximum Current Rating:660 A
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Ingress Protection (Mated):IP67
-
Color:Grey
-
Mating Method:Bayonet
-
Insulation Resistance:<5 M ohms @500Vdc
-
Contact Type:95 mm crimp
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Shell Material Finish:High Temperature Thermoplastic
-
Cable Gland:M40A cable gland (Cable OD 19-28 mm)
-
Contact Retention:Nylon Pin
-
Series:Line Drain (female contact)
-
Flammability:UL94-V0
-
Protection Against Electrical Shock:IP2X
-
Shell Style:Phase 3
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$389.27
3
$319.40
4
$284.47
5 +
$278.78
Click for Quote
Log in
to unlock special pricing