- Home ›
- All Products›
- NLDFT-3-GY-L-C300-M40A
NLDFT-3-GY-L-C300-M40A
ITT CANNON
NLDFT-3-GY-L-C300-M40A / 078248-1702 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NLDFT-3-GY-L-C300-M40A / 078248-1702 / Circular
Search Keywords: NLDFT3GYLC300M40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLDFT-3-GY-L-C300-M40A
-
Alias/AKA:078248-1703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Series:Line Drain (female contact)
-
Shell Material Finish:High Temperature Thermoplastic
-
Shell Style:Phase 3
-
Operating Temperature Range:-30°/+125 °
-
Mating Method:Bayonet
-
Contact Type:300 mm crimp
-
Operating Voltage:1000Vac
-
Contact Retention:Nylon Pin
-
Ingress Protection (Mated):IP67
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Protection Against Electrical Shock:IP2X
-
Cable Gland:M40A cable gland (Cable OD 19-28 mm)
-
Insulation Resistance:<5 M ohms @500Vdc
-
Maximum Current Rating:660 A
-
Mating Cycles:500
-
Flammability:UL94-V0
-
Color:Grey
-
Minimum Flashover:9.5K Vdc or Ac peak
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$363.38
3
$298.16
4
$265.55
5 +
$260.24
Click for Quote
Log in
to unlock special pricing