- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NLDFT-3-BL-L-S120-M40B
NLDFT-3-BL-L-S120-M40B
ITT CANNON
Conn Circular F 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular F 1 POS Screw ST Cable Mount 1 Terminal 1 Port
Search Keywords: NLDFT3BLLS120M40B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLDFT-3-BL-L-S120-M40B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$183.65
3
$183.19
4
$182.73
5 +
$179.08
Click for Quote
Log in
to unlock special pricing