- Home ›
- All Products›
- NLDFT-2-R-L-C95-M40S
NLDFT-2-R-L-C95-M40S
ITT CANNON
ConnCircular F 1 POSCrimp STCable Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ConnCircular F 1 POSCrimp STCable Mount 1 Terminal 1 Port
Search Keywords: NLDFT2RLC95M40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLDFT-2-R-L-C95-M40S
-
Alias/AKA:078238-0312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Shell Style:Phase 2
-
Maximum Current Rating:660 A
-
Mating Cycles:500
-
Series:Line Drain (female contact)
-
Operating Temperature Range:-30°/+125 °
-
Ingress Protection (Mated):IP67
-
Mating Method:Bayonet
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Flammability:UL94-V0
-
Contact Type:95 mm crimp
-
Cable Gland:M40S cable gland (Cable OD 15-23 mm)
-
Insulation Resistance:<5 M ohms @500Vdc
-
Protection Against Electrical Shock:IP2X
-
Contact Retention:Nylon Pin
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Voltage:1000Vac
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Shell Material Finish:High Temperature Thermoplastic
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$229.40
3
$228.83
4
$228.25
5 +
$223.69
Click for Quote
Log in
to unlock special pricing