- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NLDFT-2-R-L-C70-M40S
NLDFT-2-R-L-C70-M40S
ITT CANNON
Connector Circular F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Circular F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: NLDFT2RLC70M40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:NLDFT-2-R-L-C70-M40S
-
Alias/AKA:078238-0212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:660 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$214.98
3
$212.07
5
$211.54
10
$187.44
20 +
$185.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT