- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MTV1-13PH003
ITT CANNON
MTV1-13PH003
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 13 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 13 POS Micro Strip PIN Crimp
Search Keywords: MTV113PH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MTV1-13PH003
-
Alias/AKA:097434-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MTV1-13PH003 RoHS compliant?
Yes, MTV1-13PH003 is RoHS compliant.
What is the lead time for MTV1-13PH003?
The standard lead time for MTV1-13PH003 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$261.01
10
$160.62
15
$127.16
20 +
$124.62
Click for Quote
Log in
to unlock special pricing