- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MTB1-6SH003-01
ITT CANNON
MTB1-6SH003-01
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 6 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 6 POS Micro Strip SKT Crimp
Search Keywords: MTB16SH00301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MTB1-6SH003-01
-
Alias/AKA:095259-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is MTB1-6SH003-01 RoHS compliant?
Yes, MTB1-6SH003-01 is RoHS compliant.
What is the lead time for MTB1-6SH003-01?
The standard lead time for MTB1-6SH003-01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$173.45
10
$106.74
15
$84.50
20 +
$82.81
Click for Quote
Log in
to unlock special pricing