- Home ›
- All Products›
- MS3459W22-14S
MS3459W22-14S
ITT CANNON
MS3459W2214S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459W2214S; Pv/cv/kpd; Circular
Search Keywords: MS3459W2214S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3459W22-14S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Series:Circular High Environmental Connectors
-
Contact Layout:22-14
-
Shell Plating:Olive drab over cad plate
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Arrangement:19 Contacts #16
-
Contact Type:Crimp Contacts
-
Gender:Socket
-
Shell Size:22
-
Temperature Resistant:-55°/+175 °
-
Class:General Purpose
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$781.40
13
$444.13
19
$313.47
25 +
$307.22
Click for Quote
Log in
to unlock special pricing