- Home ›
- All Products›
- MS3459W16-10S
MS3459W16-10S
ITT CANNON
MS3459W1610S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459W1610S; Pv/cv/kpd; Circular
Search Keywords: MS3459W1610S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3459W16-10S
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Plating:Olive drab over cad plate
-
Contact Layout:16-10
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Moisture, Fluid And Fuel Resistant:Yes
-
Series:Circular High Environmental Connectors
-
Gender:Socket
-
Contact Type:Crimp Contacts
-
Contact Arrangement:3 Contacts #12
-
Temperature Resistant:-55°/+175 °
-
Class:General Purpose
-
Shell Size:16
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7
$507.05
13
$289.09
19
$208.79
25 +
$204.60
Click for Quote
Log in
to unlock special pricing