- Home ›
- All Products›
- MS3459LS16S-1P
MS3459LS16S-1P
ITT CANNON
MS3459LS16S1P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459LS16S1P; Pv/cv/kpd; Circular
Search Keywords: MS3459LS16S1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3459LS16S-1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Type:Crimp Contacts
-
Shell Size:16 S
-
Moisture, Fluid And Fuel Resistant:Yes
-
Temperature Resistant:-55°/+200 °
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Contact Layout:16S-1
-
Series:Circular High Environmental Connectors
-
Class:High Temperature, Fluid Resistant
-
Shell Material:Stainless Steel
-
Shell Plating:Passivated
-
Gender:Pin
-
Contact Arrangement:7 Contacts #16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$1,627.69
13
$895.29
19
$625.47
25 +
$612.96
Click for Quote
Log in
to unlock special pricing