- Home ›
- All Products›
- MS3459KT18-9S
MS3459KT18-9S
ITT CANNON
MS3459KT189S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459KT189S; Pv/cv/kpd; Circular
Search Keywords: MS3459KT189S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3459KT18-9S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Material:Steel per QQ-S-637
-
Shell Size:18
-
Series:Circular High Environmental Connectors
-
Gender:Socket
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Contact Layout:18-9
-
Contact Type:Crimp Contacts
-
Contact Arrangement:5 Contacts #16,2 Contacts #12
-
Temperature Resistant:-55°/+175 °
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:Firewall
-
Shell Plating:Electroless Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$1,708.86
13
$939.95
19
$656.67
25 +
$643.53
Click for Quote
Log in
to unlock special pricing