- Home ›
- All Products›
- MS3459KT12S-3P
MS3459KT12S-3P
ITT CANNON
MS3459KT12S3P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MS3459KT12S3P; Pv/cv/kpd; Circular
Search Keywords: MS3459KT12S3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3459KT12S-3P
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Layout:12S-3
-
Contact Type:Crimp Contacts
-
Class:Firewall
-
Contact Arrangement:2 Contacts #16
-
Shell Size:12 S
-
Series:Circular High Environmental Connectors
-
Shell Plating:Electroless Nickel
-
Style:Cable Connecting Plug with Self-Locking Coupling Nut
-
Temperature Resistant:-55°/+175 °
-
Shell Material:Steel per QQ-S-637
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$1,339.99
13
$761.63
19
$537.56
25 +
$526.81
Click for Quote
Log in
to unlock special pricing