- Home ›
- All Products›
- MS3456W36-6P
ITT CANNON
MS3456W36-6P
MS3456W366P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3456W366P; Pv/cv/kpd; Circular
Search Keywords: MS3456W366P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456W36-6P
-
Alias/AKA:066926-0037
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Class:General Purpose
-
Contact Arrangement:4 Contacts #4,2 Contacts #0
-
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Layout:36-6
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Series:Circular High Environmental Connectors
-
Shell Size:36
-
Shell Plating:Olive drab over cad plate
-
Style:Cable connecting plug
-
Gender:Pin
-
Temperature Resistant:-55°/+175 °
Frequently Asked Questions
Is MS3456W36-6P RoHS compliant?
No, MS3456W36-6P is not RoHS compliant.
What is the lead time for MS3456W36-6P?
The standard lead time for MS3456W36-6P is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
7
$1,570.37
13
$863.77
19
$603.44
25 +
$591.37
Click for Quote
Log in
to unlock special pricing