- Home ›
- All Products›
- MS3456W28-21P
MS3456W28-21P
ITT CANNON
MS3456W2821P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456W2821P; Pv/cv/kpd; Circular
Search Keywords: MS3456W2821P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456W28-21P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Class:General Purpose
-
Moisture, Fluid And Fuel Resistant:Yes
-
Series:Circular High Environmental Connectors
-
Contact Arrangement:37 Contacts #16
-
Shell Size:28
-
Shell Plating:Olive drab over cad plate
-
Contact Layout:28-21
-
Temperature Resistant:-55°/+175 °
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Type:Crimp Contacts
-
Gender:Pin
-
Style:Cable connecting plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
56 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
7
$1,156.50
13
$657.33
19
$463.95
25 +
$454.67
Click for Quote
Log in
to unlock special pricing