- Home ›
- All Products›
- MS3456W20-18S
ITT CANNON
MS3456W20-18S
MS3456W2018S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3456W2018S; Pv/cv/kpd; Circular
Search Keywords: MS3456W2018S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456W20-18S
-
Alias/AKA:066921-0048
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Shell Size:20
-
Series:Circular High Environmental Connectors
-
Contact Type:Crimp Contacts
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:General Purpose
-
Contact Arrangement:6 Contacts #16,3 Contacts #12
-
Style:Cable connecting plug
-
Temperature Resistant:-55°/+175 °
-
Shell Plating:Olive drab over cad plate
-
Gender:Socket
-
Contact Layout:20-18
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
Frequently Asked Questions
Is MS3456W20-18S RoHS compliant?
No, MS3456W20-18S is not RoHS compliant.
What is the lead time for MS3456W20-18S?
The standard lead time for MS3456W20-18S is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
7
$766.12
13
$435.45
19
$307.35
25 +
$301.20
Click for Quote
Log in
to unlock special pricing