- Home ›
- All Products›
- MS3456W20-15S
MS3456W20-15S
ITT CANNON
MS3456W2015S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456W2015S; Pv/cv/kpd; Circular
Search Keywords: MS3456W2015S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456W20-15S
-
Alias/AKA:066921-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Gender:Socket
-
Contact Arrangement:7 Contacts #12
-
Contact Type:Crimp Contacts
-
Series:Circular High Environmental Connectors
-
Class:General Purpose
-
Temperature Resistant:-55°/+175 °
-
Contact Layout:20-15
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Style:Cable connecting plug
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Plating:Olive drab over cad plate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
7
$730.00
13
$414.91
19
$292.85
25 +
$287.00
Click for Quote
Log in
to unlock special pricing